Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VAP VCL003 :: Li-ion camcorder battery 3.7V 800mAh, for Canon

Item-No.: VAP VCL003
€4,20
Category of goods: 1 = discountable

VAP VCL003

  • Product Description
  • Technical information
  • General
    • Type
    • Camcorder battery
    • Technology
    • Li-Ion
    • Category
    • Cell
  • Specials
    • Specification
    • Compatible
  • Electrical values
    • Voltage
    • 3.6 - 3.7 V
    • Capacitance
    • 800 mAh
  • Measures
    • Length
    • 50 mm
    • Width
    • 32 mm
    • Height
    • 10 mm
  • Implementation
    • Charging adapter
    • AL002
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 3.70 Wh

Lithium-ion camcorder battery with universal INFO chip.

Compatible replacement battery, not an original battery from the manufacturer!

Optional charger: CAM BASIC CHARGER with charging tray CAM BASIC AL002

Replacement battery compatible with:
CANON NB-1L / NB-1 LH

Suitable for:
CANON Digital ELPHS / Digital IXUS V / Digital IXUS VII / Digital IXUS 300 / Digital IXUS 330 / Digital IXUS 400 / Digital IXUS 500 / Powershot S200 / Powershot S220 / Powershot S300 / Powershot S400 / Powershot S410 / Powershot S500



Package weight : 0.047 kg
RoHS : conform
Technical information
  • General
    • Type
    • Camcorder battery
    • Technology
    • Li-Ion
    • Category
    • Cell
  • Specials
    • Specification
    • Compatible
  • Electrical values
    • Voltage
    • 3.6 - 3.7 V
    • Capacitance
    • 800 mAh
  • Measures
    • Length
    • 50 mm
    • Width
    • 32 mm
    • Height
    • 10 mm
  • Implementation
    • Charging adapter
    • AL002
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 3.70 Wh
Datasheet/manual