Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VAP VCL0023 :: Li-ion camcorder battery 7.4V 1400mAh, for Canon

Item-No.: VAP VCL0023
€15,30
Category of goods: 1 = discountable

VAP VCL0023

  • Product Description
  • Technical information
  • General
    • Type
    • Camcorder battery
    • Technology
    • Li-Ion
    • Category
    • Cell
  • Specials
    • Specification
    • Compatible
  • Electrical values
    • Voltage
    • 7.2 - 7.4 V
    • Capacitance
    • 1250 mAh
  • Measures
    • Length
    • 57 mm
    • Width
    • 38.5 mm
    • Height
    • 21 mm
  • Weights
    • Weight
    • 0.074 kg
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 10.36 Wh

Li-ion battery for digital camcorders/cameras, e.g. for CANON.

Compatible replacement battery, not an original battery from the manufacturer!

Camcorder digital camera battery with powerful cells for high standby and recording times.
The integrated electronics fully protect the battery.

Replacement battery compatible with:
CANON LP-E6

Suitable for:
CANON EOS 5D Mark II / EOS 7D / CANON EOS 60D



Package weight : 0.084 kg
RoHS : conform
Technical information
  • General
    • Type
    • Camcorder battery
    • Technology
    • Li-Ion
    • Category
    • Cell
  • Specials
    • Specification
    • Compatible
  • Electrical values
    • Voltage
    • 7.2 - 7.4 V
    • Capacitance
    • 1250 mAh
  • Measures
    • Length
    • 57 mm
    • Width
    • 38.5 mm
    • Height
    • 21 mm
  • Weights
    • Weight
    • 0.074 kg
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 10.36 Wh
Datasheet/manual