Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VAP PS-6038NH :: NiMh camera battery 6.0V 4200mAh camera, for Sony...

Item-No.: VAP PS-6038NH
€27,95
Category of goods: 1 = discountable

VAP PS-6038NH

  • Product Description
  • Technical information
  • General
    • Type
    • Digital camera battery
    • Technology
    • NiMh
    • Category
    • Cell
  • Specials
    • Specification
    • Compatible
  • Electrical values
    • Voltage
    • 6 V
    • Capacitance
    • 4200 mAh
  • Measures
    • Length
    • 90 mm
    • Width
    • 46 mm
    • Height
    • 37 mm
  • Environmental information
    • dangerous goods
    • UN3480/188

Camera replacement battery pack for Hi-8 and VHS-C systems, e.g. for Sony / Panasonic camcorders and other manufacturers.

Compatible replacement battery, not an original battery from the manufacturer!

Replacement battery compatible with:
SONY NP-55 / NP-66 / NP-77 / NP-78
PANASONIC BP-15 / BP-17
HITACHI VM-BP82

Suitable for:
AKAI PV M 2 / PV MS 8 / PVS-C-20 E / PVS-C-40 E
BAUER C61 AF / C62 AF / VCC 612 AF / VCC 13 F / VCC 651 AF / VCC 662 AF
BOSCH C61 AF / C62 AF / VCC 612 AF / VCC 13 F / VCC 651 AF / VCC 662 AF
BLAUPUNKT CC-824 / CC-834 / CC-844 / CC-874 / CC-894 / CCD 880E / CCR 40 / CCR 550 / CCR 570 / CCR 650 S / CCR 800 / CCR 805 / CCR 806 / CCR 808 Hifi / CCR 810 Hifi / CCR 815 / CCR 820 / CCR 830 Hifi / CCR 835 Hifi / CCR 840 / CCR 850 / CCR 877 / CCR 80 / CCR 890 H / CCR 9004 / CR 4300 / CR 4400 / CR 4500 / CR 4700 / CR 5500 S / CR 6200 S / CR 100 / CR 8110 / CR 8200 / CR 8210 / CR 8250 / CR 8300 / CR 8350 / CR 8400 H / CR 8500 H / CR 600 H / CR 8700 H / PTV 8 - 100 / PTV 8 - 77 / SCR 750 S
FISCHER FM 80 / FVC-P 10 / FVC-P 00 / FVC-P 4000 / FVC-P 701 / FVC-P 720 / FVC-P 730 / FVC-P 770 / FVC-P 800 / FVC-P 880 / FVC-000 / FVC-P 901 / FVC-P 950 / FVC-P 990 / FVH-P 200
FUJI CVC-600 / CVT-60 / CVT-70 / F 20 W / F 60 / F 610 AF / F 615 AF / F 620 AF / F 650 AF / FF 120 SW / FF 60 Wide / FG 122 SW / FH 80 / G 122 SW / H 80 / M 600 AF / M 680 / M 690 / M 830 HR / M 890 / P 650 / P 660 / P 850 / V 8
GRUNDIG LC 125 HE / LC 145 HE / LC 175 HE / LC 180 HE / LC 210 C / LC 215 C / LC 225 C / LC 30 HE / LC 232 HE / LC 235 HE / LC 240 HE / LC 255 HE / LC 285 HE / LC 310 C / LC 330 E / LC 35 / LC 345 E / LC 355 SC / LC 360 SC / LC 375 HE / LC 485 HE / LC D100 E / S-VS C 75 / VS 8000 / VS 8100 / VS 150 / VS 8200 / VS 8250 / VS 8300 / VS 8320 / VS 8500 / VS 8800 / VS C 35 / VS C 46 / VS C 55 / VS C 75
HITACHI VM-SP1E /
ITT V8-130 / V8-230 / V8-300 / V8-320 / V8-340 / V8-440 / VH8-440 / VX-300 / VX-320
NOKIA V8-130 / V8-230 / V8-300 / V8-320 / V8-340 / VH8-440 / VX-300
JVC BN V12U / GR 323 EG / GR AW 1 EG / GR AX 10 EG / GR AX 2 EG / GR AX 3 EG / GR AX 33 EG / GR X 35 EG / GR AX 5 EG / GR AX 50 EG / GR AX 55 EG / GR AX 7 EG / GR AX 75 EG / GR M 3 EG / GR M 5 EG / GR M 7 EG / GR SX 77 EG / GR SX 9 EG / GR SX 90 EG / GR SZ 1 / GR FXM 383EG
KYOCERA KD 1700 E / KD 5050 / KD 5530 / KD-H 130 / KD-H 150 / KD-M 176
METZ 9637 / 9702 / 9704 / 9705 / 9712 / 9713 / 9714 / 9715 / 9716 / 9724 / 9737 / 9744 / 9746 / 9755
MINOLTA 8-308 E / C-516 E / C-606 E / C-618 E / C-660 E
MITSUBISHI HS-CX 1 / HS-CX 4 / HS-CX 6 / HS-CX 7
NIKON VN 3000 / VN 3100 / VN 3200 / VN 5000 / VN 700 / VN 7000 / VN 7500 / VN 820 / VN 8200 / VN 830 / VN 8300 / VN 840 / VN 850 / VN 860 / VN 900 / VN 9000 / VN 910 / VN 9100 / VN 50 / VN 9500 / VN 960 / VN 9600
NORDMENDE CV 303 / CV 350 / CV 360 / CV 361 / CV 450 / CV 451 / CV 460 / HS 751 / SV 550
OLYMPUS VX 42 / VX 43 / VX 52 / VX 806 / VX 81 / VX 82 / VX-C 500 / VX-C 600
PANASONIC BP-15 / BP-17 / NV G 1 / NV G 101 / NV G 2 / NV G 202 / NV G 3 / NV G 303 / NV MS 70 G / NV MS 95 EG / NV S 1 / NV S 20 / NV S 5 / NV S 6 / NV S 7 / NV S 78 / NV S 8
PENTAX PV-C 8000 E / PV-C 840 E / PV-C 860 E
PHILIPS M 620 / VKR 6847 / VKR 6853 / VKR 6870 / VKR 6875 / VKR 6878 / VKR 6880 / VKR 6890 / VKR 9010 / VKR 9015
RICOH R 15 / R 15 C / R 8 / R 200 / R 260 / R 600 S / R 610 / R 612 / R 620 / R 630 S / R 66 / R 67 / R 680 / R 800 H / R 801 H / R 808 H / R 831 / R 850 / R 88 H
SABA CM 1 / CM 2 / CM 4 / CM 5 / S-CM 3 / VM 6946 CCD / VM 994 CCD
SANYO VEM-S 1 P / VM 225 P / VM-D 3 P / VM-D 5 P / VM-D 6 P / VM-D 66 P / VM-D 8 / VM-ES 77 P / VM-ES 88 P / VM-ES 99P / VM-EX 30 P / VM-H 100 P / VM-RZ 1 P / VM-RZ 5 P
SCHNEIDER SC 100 / SC 110
SHARP VL-E 30 / VL-E 30 / VL-E 40 / VL-E 40 / VL-H 400 / VL-H 00 / VL-H 410 S / VL-H 410 S / VL-MX 4 S / VL-MX 4 S / VL-MX 7 S / VL-MX 7 S / VL-N 1 S / VL-N 1 / VL-S 6S / VL-S 6S
SIEMENS FA 114 / FA 114 / FA 118 / FA 118 / FA 122 / FA 122 / FA 124 / FA 24 / FA 126 / FA 126 / FA 128 / FA 128 / FA 129 G4 / FA 129 G4 / FA 136 / FA 136 / FA 144 / FA 144 / FA 146 G4 / FA 146 G4 / FA 156 / FA 156 / FA 164 / FA 164 / FA 166 / FA 166 / FA 179 / FA 179 / FA 29 / FA 229 / FA 236 / FA 236 / FA 244 / FA 244 / FA 256 / FA 256 / FA 259 / FA 259 / FA 264 / FA 64 / FA 266 / FA 266 / FA 269 / FA 269 / FA 274 / FA 274
SONY NP-55 / NP-66 / NP-77 / CCD-F 250 E / CCD-F 250 E / CCD-F 0 / CCD-F 30 / CCD-F 300 E / CCD-F 300 E / CCD-F 330 E / CCD-F 330 E / CCD-F 335 E / CCD-F 35 E / CCD-F 340 E / CCD-F 340 E / CCD-F 350 E / CCD-F 350 E / CCD-F 355 E / CCD-F 355 E / CCD-F 36 / CCD-F 36 / CCD-F 375 E / CCD-F 375 E / CCD-F 380 E / CCD-F 380 E / CCD-F 385 E / CCD-F 385 E / CCD-F 390 E / CCD-F 390 E / CCD-F 40 / CCD-F 40 / CCD-F 450 E / CCD-F 450 E / CCD-F 455 E / CCD-F 455 E / CCD-F 500 E / CCD-F 500 E / CCD-F 550 E / CCD-F 550 E / CCD-F 55 E / CCD-F 555 E / CCD-FX 300 E / CCD-FX 300 E / CCD-FX 400 E / CCD-FX 400 E / CCD-FX 00 / CCD-FX 500 E / CCD-FX 700 E / CCD-FX 700 E / CCD-M 7 / CCD-M 7 / CCD-SP 5 E / CCD-SP 5 E / CCD-TR 105 E / CCD-TR 105 E / CCD-TR 202 E / CCD-TR 202 E / CCD-TR 303 E / CCD-TR 303 E / CCD-TR 305 E / CCD-TR 305 E / CCD-TR 323 E / CCD-TR 323 E / CCD-TR 353 E / CCD-TR 353 E / CCD-TR 45 E / CCD-TR 45 E / CCD-TR 50 E / CCD-TR 50 E / CCD-TR 505 E / CCD-TR 505 E / CCD-TR 55 E / CCD-TR 55 E / CCD-TR 60 E / CCD-TR 60 E / CCD-TR 606 E / CCD-TR 606 E / CCD-TR 705 E / CCD-TR 705 E / CCD-TR 707 E / CCD-TR 707 E / CCD-TR 75 E / CCD-TR 75 E / CCD-TR 750E / CCD-TR 805 E / CCD-TR 805 E / CCD-TR 808 E / CCD-TR 808 E / CCD-V 2006 I / CCD-V 2006 I / CCD-V 35 / CCD-V 35 / CCD-V 4 / CCD-V 4 / CCD-V 5000 E / CCD-V 5000 E / CCD-V 600 E / CCD- 00 E / CCD-V 6000 E / CCD-V 6000 E / CCD-V 700 E / CCD-V 700 E / CCD-V 800 E / CCD-V 800 E / CCD-V 88 E / CCD-V 88 E / CCD-V 9 / CCD-V 9 / CCD-V 90 E / CCD-V 90 E / CCD-V 900 E / CCD-V 00 E / CCD-V 95 E / CCD-V 95 E / CCD-VX 1 E / CCD-VX 1 E / Handycam 2006 i / Handycam 2006 i
TELEFUNKEN C 1200 / C 1300 / C 1300 / C 1400 / C 1400 / C 1500 / C 1500 / C 1700 L / C 1700 L / C 1705 / C 1705 / C 2200 / C 2200
UHER VC 810 / VC 810 / VC 910 / VC 910
UNIVERSUM 66458 / 66.458 / 66.644 / 66.644 / 67.049 / 67.049 / 67.079 / 67.079
YASHICA KD 700 E / KD 1700 E / KD M 710 E / KD M 710 E / KX-1 E / KX-1 E / KX-70 E / KX-70 E / KX-77 E / KX-7 E / KX-90 E / KX-90 E / KX-95 E / KX-95 E / KX-H-1-E / KX-H-1-E / KX-H-3-E / KX-H-3-E / KD 1700 E / KD 5050 / KD 5530 / KD-H 130 / KD-H 150 / KD-M 176
Medion MD9010



Package weight : 0.366 kg
RoHS : conform
Technical information
  • General
    • Type
    • Digital camera battery
    • Technology
    • NiMh
    • Category
    • Cell
  • Specials
    • Specification
    • Compatible
  • Electrical values
    • Voltage
    • 6 V
    • Capacitance
    • 4200 mAh
  • Measures
    • Length
    • 90 mm
    • Width
    • 46 mm
    • Height
    • 37 mm
  • Environmental information
    • dangerous goods
    • UN3480/188
Datasheet/manual