Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VAP BL-12023 :: Lead gel camera battery 12.0V 2000mAh

Item-No.: VAP BL-12023
€23,80
Category of goods: 1 = discountable

VAP BL-12023

  • Product Description
  • Technical information
  • General
    • Type
    • Digital camera battery
    • Technology
    • Lead gel
    • Category
    • Cell
  • Specials
    • Specification
    • Compatible
  • Electrical values
    • Voltage
    • 12 V
    • Capacitance
    • 2300 mAh
  • Measures
    • Length
    • 182 mm
    • Width
    • 61 mm
    • Height
    • 22 mm
  • Environmental information
    • dangerous goods
    • UN3480/188

Lead gel camera replacement battery pack for Hi-8 systems

Suitable e.g. for PANASONIC camcorders and other manufacturers.

Compatible replacement battery, not an original battery from the manufacturer!

Replacement battery compatible with:
MOTOROLA T409AA
PANASONIC AGBP212 / LCS2312PC / LC-SA122R3AU / PV-BP80 / PV-BP88 / PV-BP881H / PV-BP88A / VW-VB10E / VW-VB30 / VW-VB31 / VW-VBM1U / NV-M7

Suitable for:
MOTOROLA 800SC / 1900SC / 900SG / International 1000
BLAUPUNKT CR-1500 / CR-1800 / CR-2000S / RTV-260



Package weight : 0.6724 kg
Technical information
  • General
    • Type
    • Digital camera battery
    • Technology
    • Lead gel
    • Category
    • Cell
  • Specials
    • Specification
    • Compatible
  • Electrical values
    • Voltage
    • 12 V
    • Capacitance
    • 2300 mAh
  • Measures
    • Length
    • 182 mm
    • Width
    • 61 mm
    • Height
    • 22 mm
  • Environmental information
    • dangerous goods
    • UN3480/188