Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HA HLX-EL15HP :: Digital camera - battery


EXTREME LI-ION für Nikon EN-EL15

  • Product Description
  • Technical information
  • General
    • Type
    • Digital camera battery
    • Technology
    • Li-Ion
    • Substitute for
    • Nikon EN-EL15
    • Category
    • Cell
  • Specials
    • Specification
    • Compatible
  • Electrical values
    • Voltage
    • 7 V
    • Capacitance
    • 2000 mAh
  • Environmental information
    • dangerous goods
    • UN3480/188
Li-Ion EXTREM batteries für Nikon digital cameras
  • Replacement for Nikon EN-EL15
  • Voltage: 7,0 V
  • Capacity: 2000 mAh



Manufacturer : HÄHNEL
Factory number : HLX-EL15HP
Package weight : 0.106 kg
RoHS : conform
Technical information
  • General
    • Type
    • Digital camera battery
    • Technology
    • Li-Ion
    • Substitute for
    • Nikon EN-EL15
    • Category
    • Cell
  • Specials
    • Specification
    • Compatible
  • Electrical values
    • Voltage
    • 7 V
    • Capacitance
    • 2000 mAh
  • Environmental information
    • dangerous goods
    • UN3480/188
Datasheet/manual