Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HA HL-XH50 :: Video - batteries


HA HL-XH50

  • Product Description
  • Technical information
  • General
    • Type
    • Camcorder battery
    • Technology
    • Li-Ion
    • Substitute for
    • Sony NP-FH50
    • Category
    • Cell
  • Specials
    • Specification
    • Compatible
  • Electrical values
    • Voltage
    • 6.8 V
    • Capacitance
    • 750 mAh
  • Environmental information
    • dangerous goods
    • UN3480/188
Li-Ion batteries for Sony Camcorder

Replacement for Sony NP-FH50
Voltage: 6,8 V
capacity: 750 mAh
rated power: 5,1 Wh



Manufacturer : HÄHNEL
Factory number : HL-XH50
Package weight : 0.068 kg
RoHS : conform
Technical information
  • General
    • Type
    • Camcorder battery
    • Technology
    • Li-Ion
    • Substitute for
    • Sony NP-FH50
    • Category
    • Cell
  • Specials
    • Specification
    • Compatible
  • Electrical values
    • Voltage
    • 6.8 V
    • Capacitance
    • 750 mAh
  • Environmental information
    • dangerous goods
    • UN3480/188
Datasheet/manual