Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HA HL-S85ST :: Video - batteries


HA HL-S85ST

  • Product Description
  • Technical information
  • General
    • Type
    • Camcorder battery
    • Technology
    • Li-Ion
    • Substitute for
    • Samsung IA-BP85ST
    • Category
    • Cell
  • Specials
    • Specification
    • Compatible
  • Electrical values
    • Voltage
    • 7.4 V
    • Capacitance
    • 750 mAh
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 5.6 Wh
Li-Ion batteries for Samsung Camcorder

Replacement for Samsung IA-BP85ST
Voltage: 7,4 V
capacity: 750 mAh
rated power: 5,6 Wh



Manufacturer : HÄHNEL
Factory number : HL-S85ST
Package weight : 0.059 kg
RoHS : conform
Technical information
  • General
    • Type
    • Camcorder battery
    • Technology
    • Li-Ion
    • Substitute for
    • Samsung IA-BP85ST
    • Category
    • Cell
  • Specials
    • Specification
    • Compatible
  • Electrical values
    • Voltage
    • 7.4 V
    • Capacitance
    • 750 mAh
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 5.6 Wh
Datasheet/manual