0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HA HL-S1900 :: Digital camera - batteries


HA HL-S1900

  • Product Description
  • Technical information
  • General
    • Type
    • Digital camera battery
    • Technology
    • Li-Ion
    • Substitute for
    • Samsung BP1900
    • Category
    • Cell
  • Specials
    • Specification
    • Compatible
  • Electrical values
    • Voltage
    • 7.4 V
    • Capacitance
    • 2000 mAh
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 14.8 Wh
Li-Ion batteries for Samsung digital cameras

Replacement for Samsung BP1900
Voltage: 7,4 V
capacity: 2000 mAh
rated power: 14,8 Wh



Manufacturer : HÄHNEL
Factory number : HL-S1900
Package weight : 0.108 kg
RoHS : conform
Technical information
  • General
    • Type
    • Digital camera battery
    • Technology
    • Li-Ion
    • Substitute for
    • Samsung BP1900
    • Category
    • Cell
  • Specials
    • Specification
    • Compatible
  • Electrical values
    • Voltage
    • 7.4 V
    • Capacitance
    • 2000 mAh
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 14.8 Wh
Datasheet/manual