Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HA HL-PCM13 :: Lithium Ion battery for Digital Cameras


Hähnel für Panasonic DMW-BCM13

  • Product Description
  • Technical information
  • General
    • Type
    • Digital camera battery
    • Technology
    • Li-Ion
    • Substitute for
    • Panasonic DMW-BCM13
    • Category
    • Cell
  • Specials
    • Specification
    • Compatible
  • Electrical values
    • Voltage
    • 3.6 V
    • Capacitance
    • 1130 mAh
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 4.10 Wh
Lithium Ion battery for Panasonic Digital Cameras.

Replacement for Panasonic DMW-BCM13



Manufacturer : HÄHNEL
Factory number : HL-PCM13
Package weight : 0.054 kg
RoHS : conform
Technical information
  • General
    • Type
    • Digital camera battery
    • Technology
    • Li-Ion
    • Substitute for
    • Panasonic DMW-BCM13
    • Category
    • Cell
  • Specials
    • Specification
    • Compatible
  • Electrical values
    • Voltage
    • 3.6 V
    • Capacitance
    • 1130 mAh
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 4.10 Wh
Datasheet/manual