Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HA HL-EL10 :: Digital camera - batteries


HA HL-EL10

  • Product Description
  • Technical information
  • General
    • Type
    • Digital camera battery
    • Technology
    • Li-Ion
    • Substitute for
    • Nikon EN-EL10
    • Category
    • Cell
  • Specials
    • Specification
    • Compatible
  • Electrical values
    • Voltage
    • 3.7 V
    • Capacitance
    • 660 mAh
  • Environmental information
    • dangerous goods
    • UN3480/188
Li-Ion batteries for Nikon digital cameras

Replacement for Nikon EN-EL10
Voltage: 3,7 V
capacity: 720 mAh
rated power: 2,7 Wh



Manufacturer : HÄHNEL
Factory number : HL-EL10
Package weight : 0.043 kg
RoHS : conform
Technical information
  • General
    • Type
    • Digital camera battery
    • Technology
    • Li-Ion
    • Substitute for
    • Nikon EN-EL10
    • Category
    • Cell
  • Specials
    • Specification
    • Compatible
  • Electrical values
    • Voltage
    • 3.7 V
    • Capacitance
    • 660 mAh
  • Environmental information
    • dangerous goods
    • UN3480/188
Datasheet/manual