Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CANON LP-E8 :: Battery for Canon Digital Cameras


Canon LP-E8 Akku

  • Product Description
  • Technical information
  • General
    • Type
    • Digital camera battery
    • Technology
    • Li-Ion
    • Colour
    • Grey
    • Category
    • Cell
  • Specials
    • Specification
    • Original
  • Electrical values
    • Voltage
    • 7.4 V
    • Capacitance
    • 1120 mAh
  • Environmental information
    • dangerous goods
    • UN3480/188
Replacement battery for your Canon Digital Camera.

Compatibility
EOS 600D
EOS 650D
EOS 700D.



Manufacturer : CANON
Factory number : 4515B002
Package weight : 0.28 kg
RoHS : conform
Technical information
  • General
    • Type
    • Digital camera battery
    • Technology
    • Li-Ion
    • Colour
    • Grey
    • Category
    • Cell
  • Specials
    • Specification
    • Original
  • Electrical values
    • Voltage
    • 7.4 V
    • Capacitance
    • 1120 mAh
  • Environmental information
    • dangerous goods
    • UN3480/188
Datasheet/manual