Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ANS 5044623 :: Li-Ion Battery 7,4V 700mAh


ANS 5044623

  • Product Description
  • Technical information
  • General
    • Type
    • Digital camera battery
    • Technology
    • Li-Ion
    • Substitute for
    • Sony NP-FH50
    • Category
    • Cell
  • Specials
    • Specification
    • Compatible
  • Electrical values
    • Voltage
    • 7.4 V
    • Capacitance
    • 700 mAh
  • Environmental information
    • dangerous goods
    • UN3480/188
Li-ion battery for digital camcorders/cameras
Compatible replacement battery, not an original battery from the manufacturer!

Suitable for:
Sony HDR-UX3 / HDR-UX7 / HDR-HC5 / HDR-HC7 / DCR-DVD109 / DCR-DVD306 / DCR-DVD506 / DCR-HC27 / DCR-HC37 / DCR-HC47 / DCR-HC96 / DCR-SR32 / DCR-SR52 / DCR-SR72 / DCR-SR190 / DCR-SR290 / Alpha 230 / Alpha 330 / Alpha 380.



Manufacturer : ANSMANN
Factory number : 5044623
Package weight : 0.065 kg
RoHS : conform
Technical information
  • General
    • Type
    • Digital camera battery
    • Technology
    • Li-Ion
    • Substitute for
    • Sony NP-FH50
    • Category
    • Cell
  • Specials
    • Specification
    • Compatible
  • Electrical values
    • Voltage
    • 7.4 V
    • Capacitance
    • 700 mAh
  • Environmental information
    • dangerous goods
    • UN3480/188
Datasheet/manual