Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ANS 5022933/05 :: Battery for Olympus Digital Cameras


A-Oly Li 42B

  • Product Description
  • Technical information
  • General
    • Type
    • Digital camera battery
    • Technology
    • Li-Ion
    • Substitute for
    • Olympus LI-42B
    • Category
    • Cell
  • Specials
    • Specification
    • Compatible
  • Electrical values
    • Voltage
    • 3.7 V
    • Capacitance
    • 650 mAh
  • Environmental information
    • dangerous goods
    • UN3480/188
Li-ion battery for digital camcorders/cameras.
Compatible replacement battery, not an original battery from the manufacturer!

Replacement battery compatible with:
Olympus LI-42B

Suitable for:
Olympus FE-150 / FE-160 / FE-190 / FE-20 / FE-230 / FE-240 / FE-250 / FE-280 / FE- 290 / FE-300 / FE-3010 / FE-310 / FE-340 / FE-250 GA / FE-350 Wide / FE-360 / FE-4000 / FE-4010 / FE-4030 / FE-5000 / FE-5020 / FE-5030 / FE- 5500 / IR-300 / Mju 700 / Mju 710 / Mju 720 / Mju 720SW / Mju 725 / Mju 725SW / Mju 730 / Mju 740 / Mju 750 / Mju 760 / Mju 770 / Mju 780 / Mju 790 / Mju 790SW / Mju 795SW / Mju 820 / Mju 830 / Mju 840 / Mju 850SW / Mju 1040 / Mju 1050 / Mju 1200 / Mju 5000 / Mju 5010 / Mju 7000 / Mju 7010 / Mju 7030 / Mju 7040 / Mju Tough 725SW / Mju Tough 770SW / Mju Tough 3000 / TG-310 / VH-210 / VR-310 / VR-325 / VR-330.
Pentax Optio 430RS / Optio M30 / Optio M40 / Optio V10 / Optio W30.
Praktica Luxmedia 14-Z50S.



Manufacturer : ANSMANN
Factory number : 5022933/05
Package weight : 0.038 kg
RoHS : conform
Technical information
  • General
    • Type
    • Digital camera battery
    • Technology
    • Li-Ion
    • Substitute for
    • Olympus LI-42B
    • Category
    • Cell
  • Specials
    • Specification
    • Compatible
  • Electrical values
    • Voltage
    • 3.7 V
    • Capacitance
    • 650 mAh
  • Environmental information
    • dangerous goods
    • UN3480/188
Datasheet/manual