Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ANS 1400-0028 :: Battery for Canon Digital Cameras


A-Can NB 11L

  • Product Description
  • Technical information
  • General
    • Type
    • Digital camera battery
    • Technology
    • Li-Ion
    • Substitute for
    • Canon NB-11L
    • Category
    • Cell
  • Specials
    • Specification
    • Compatible
  • Electrical values
    • Voltage
    • 3.7 V
    • Capacitance
    • 600 mAh
  • Environmental information
    • dangerous goods
    • UN3480/188
Li-ion battery for digital camcorders/cameras.
Compatible replacement battery, not an original battery from the manufacturer!

Replacement battery compatible with:
Canon NB-11 L

Suitable for:
Canon Digital IXUS 125 HS / IXUS 132 / IXUS 140 / IXUS 145 / IXUS 150 / IXUS 155 / IXUS 240 HS / PowerShot A2300 / A2500 / A2600 / A3400 IS / A3500 IS / A4000 IS / Powershot SX400 IS.



Manufacturer : ANSMANN
Factory number : 1400-0028
Package weight : 0.037 kg
RoHS : conform
Technical information
  • General
    • Type
    • Digital camera battery
    • Technology
    • Li-Ion
    • Substitute for
    • Canon NB-11L
    • Category
    • Cell
  • Specials
    • Specification
    • Compatible
  • Electrical values
    • Voltage
    • 3.7 V
    • Capacitance
    • 600 mAh
  • Environmental information
    • dangerous goods
    • UN3480/188
Datasheet/manual