Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VARTA PROF AA4 :: VARTA Ready-To-Use mignon battery, 2500mAh, pack of 4

Item-No.: VARTA PROF AA4
€13,10
Category of goods: 1 = discountable

VARTA PROF AA4

  • Product Description
  • Technical information
  • General
    • Type
    • AA (Mignon)
    • Technology
    • NiMh
  • Electrical values
    • Voltage
    • 1.2 V
    • Capacitance
    • 2500 mAh
  • Packaging
    • Packaging
    • Pack of 4
  • Measures
    • Ø
    • 14 mm
    • Height
    • 50.5 mm
  • Interfaces
    • Connection
    • Standard, top

Pack of 4 VARTA Ready-To-Use batteries

Precise energy that is perfectly tailored to different functions. The mignon cells with higher performance for more power to your mobile devices.

• Pre-charged for immediate use
• Extremely low self-discharge rate



Manufacturer : VARTA
Factory number : 5716 301 404
Package weight : 0.123 kg
Technical information
  • General
    • Type
    • AA (Mignon)
    • Technology
    • NiMh
  • Electrical values
    • Voltage
    • 1.2 V
    • Capacitance
    • 2500 mAh
  • Packaging
    • Packaging
    • Pack of 4
  • Measures
    • Ø
    • 14 mm
    • Height
    • 50.5 mm
  • Interfaces
    • Connection
    • Standard, top
Datasheet/manual