Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VARTA PHONE-AA :: VARTA PhonePower mignon battery, 1600mAh, pack of 2

Item-No.: VARTA PHONE-AA
€5,90
Category of goods: 1 = discountable

VARTA PHONE-AA

  • Product Description
  • Technical information
  • General
    • Type
    • AA (Mignon)
    • Technology
    • NiMh
  • Electrical values
    • Voltage
    • 1.2 V
    • Capacitance
    • 1600 mAh
  • Packaging
    • Packaging
    • Pack of 2
  • Measures
    • Ø
    • 14 mm
    • Height
    • 50.5 mm
  • Interfaces
    • Connection
    • Standard, top

Pack of 2 VARTA PhonePower, mignon batteries.

Precise energy that is perfectly tailored to the different functions of cordless phones. The mignon cells for 90% of all phones. No memory effect.



Manufacturer : VARTA
Factory number : 58399 201 402
Package weight : 0.057 kg
Technical information
  • General
    • Type
    • AA (Mignon)
    • Technology
    • NiMh
  • Electrical values
    • Voltage
    • 1.2 V
    • Capacitance
    • 1600 mAh
  • Packaging
    • Packaging
    • Pack of 2
  • Measures
    • Ø
    • 14 mm
    • Height
    • 50.5 mm
  • Interfaces
    • Connection
    • Standard, top
Datasheet/manual