Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NH XC 9V :: Xcell battery, 9 V block, 250 mAh

Item-No.: NH XC 9V
€7,45
Category of goods: 1 = discountable

NH XC 9V

  • Product Description
  • Technical information
  • General
    • Type
    • 9 V block battery
    • Technology
    • NiMh
  • Electrical values
    • Voltage
    • 9 V
    • Capacitance
    • 250 mAh
  • Packaging
    • Packaging
    • Pack of 1
  • Measures
    • Height
    • 48.5 mm
    • Width
    • 26.5 mm
    • Depth
    • 15.7 mm
  • Interfaces
    • Connection
    • Push button

1-pack 250 mAh 9 V block battery from Xcell

The new Xcell NiMh series is perfect for everyday use in almost all devices. The cells possess the highest quality and are therefore the perfect energy source for your devices.

• High capacity
• No memory effect



Manufacturer : XCELL
Factory number : 118101
Package weight : 0.061 kg
Technical information
  • General
    • Type
    • 9 V block battery
    • Technology
    • NiMh
  • Electrical values
    • Voltage
    • 9 V
    • Capacitance
    • 250 mAh
  • Packaging
    • Packaging
    • Pack of 1
  • Measures
    • Height
    • 48.5 mm
    • Width
    • 26.5 mm
    • Depth
    • 15.7 mm
  • Interfaces
    • Connection
    • Push button
Datasheet/manual