Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NH XC 5000 :: Xcell battery, Baby, C, 5000 mAh

Item-No.: NH XC 5000
€6,65
Category of goods: 1 = discountable

NH XC 5000

  • Product Description
  • Technical information
  • General
    • Type
    • C (baby)
    • Technology
    • NiMh
  • Electrical values
    • Voltage
    • 1.2 V
    • Capacitance
    • 5000 mAh
  • Packaging
    • Packaging
    • Pack of 1
  • Measures
    • Ø
    • 25.5 mm
    • Height
    • 49.5 mm
  • Interfaces
    • Connection
    • Standard, top

1-pack 5000 mAh Baby battery from Xcell

The new Xcell NiMh series is perfect for everyday use in almost all devices. The cells possess the highest quality and are therefore the perfect energy source for your devices.

• High capacity
• No memory effect



Manufacturer : XCELL
Factory number : 124150
Package weight : 0.095 kg
Technical information
  • General
    • Type
    • C (baby)
    • Technology
    • NiMh
  • Electrical values
    • Voltage
    • 1.2 V
    • Capacitance
    • 5000 mAh
  • Packaging
    • Packaging
    • Pack of 1
  • Measures
    • Ø
    • 25.5 mm
    • Height
    • 49.5 mm
  • Interfaces
    • Connection
    • Standard, top
Datasheet/manual