Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NH XC 4X2700 :: Xcell batteries in 4-pack, Mignon AA 2700 mAh

Item-No.: NH XC 4X2700
€7,80
Category of goods: 1 = discountable

NH XC 4X2700

  • Product Description
  • Technical information
  • General
    • Type
    • AA (Mignon)
    • Technology
    • NiMh
  • Electrical values
    • Voltage
    • 1.2 V
    • Capacitance
    • 2700 mAh
  • Packaging
    • Packaging
    • Pack of 4
  • Measures
    • Ø
    • 14 mm
    • Height
    • 50.5 mm
  • Interfaces
    • Connection
    • Standard, top

4-pack 2700 mAh batteries from Xcell

The new Xcell NiMh series is perfect for everyday use in almost all devices. The cells possess the highest quality and are therefore the perfect energy source for your devices.

• High capacity
• No memory effect



Manufacturer : XCELL
Factory number : 118740
Package weight : 0.124 kg
Technical information
  • General
    • Type
    • AA (Mignon)
    • Technology
    • NiMh
  • Electrical values
    • Voltage
    • 1.2 V
    • Capacitance
    • 2700 mAh
  • Packaging
    • Packaging
    • Pack of 4
  • Measures
    • Ø
    • 14 mm
    • Height
    • 50.5 mm
  • Interfaces
    • Connection
    • Standard, top
Datasheet/manual