Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NH MIGNON ANS :: ANSMANN Mignon battery, NiMh, 2850 mAh

Item-No.: NH MIGNON ANS
€4,25
Category of goods: 1 = discountable

NH MIGNON ANS

  • Product Description
  • Technical information
  • General
    • Type
    • AA (Mignon)
    • Technology
    • NiMh
  • Electrical values
    • Voltage
    • 1.2 V
    • Capacitance
    • 2850 mAh
  • Packaging
    • Packaging
    • Pack of 1
  • Measures
    • Ø
    • 14 mm
    • Height
    • 50.5 mm
  • Interfaces
    • Connection
    • Standard, top

High-quality Ni-Mh battery from Ansmann for professional applications in technical devices with a high power requirement.

• Extremely high capacity
• No memory effect with partial discharge
• Rapid charge-ready
• High current-compatible



Manufacturer : ANSMANN
Factory number : 5035201
Package weight : 0.03 kg
Technical information
  • General
    • Type
    • AA (Mignon)
    • Technology
    • NiMh
  • Electrical values
    • Voltage
    • 1.2 V
    • Capacitance
    • 2850 mAh
  • Packaging
    • Packaging
    • Pack of 1
  • Measures
    • Ø
    • 14 mm
    • Height
    • 50.5 mm
  • Interfaces
    • Connection
    • Standard, top
Datasheet/manual