0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NH MICRO 1000 :: Micro battery, NiMh, 1000 mAh

Item-No.: NH MICRO 1000
€0,99
Category of goods: 1 = discountable

NH MICRO 1000

  • Product Description
  • Technical information
  • General
    • Type
    • AAA (Micro)
    • Technology
    • NiMh
  • Electrical values
    • Voltage
    • 1.2 V
    • Capacitance
    • 1000 mAh
  • Packaging
    • Packaging
    • Pack of 1
  • Measures
    • Ø
    • 10.5 mm
    • Height
    • 44.5 mm
  • Interfaces
    • Connection
    • Standard, top
Nickel hydride, consumer cells Extra-large capacity in combination with high-current capability. No memory effect with partial discharge. Rapid charge and discharge-ready.
Delivery subject to availability: Cellcon, Tecxus, GP, Orange, XCell etc.



Package weight : 0.013 kg
Technical information
  • General
    • Type
    • AAA (Micro)
    • Technology
    • NiMh
  • Electrical values
    • Voltage
    • 1.2 V
    • Capacitance
    • 1000 mAh
  • Packaging
    • Packaging
    • Pack of 1
  • Measures
    • Ø
    • 10.5 mm
    • Height
    • 44.5 mm
  • Interfaces
    • Connection
    • Standard, top
Datasheet/manual