Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NH GP 2X650 :: GP micro battery, 2x 650 mAh

Item-No.: NH GP 2X650
€3,80
Category of goods: 1 = discountable

NH GP 2X650

  • Product Description
  • Technical information
  • General
    • Type
    • AAA (Micro)
    • Technology
    • NiMh
  • Electrical values
    • Voltage
    • 1.2 V
    • Capacitance
    • 650 mAh
  • Packaging
    • Packaging
    • Pack of 2
  • Measures
    • Ø
    • 10.5 mm
    • Height
    • 44.5 mm
  • Interfaces
    • Connection
    • Standard, top
Set of 2 650-mAh NiMH power cells from GP

The new GP NiMh range is perfect for portable high-current applications such as digital cameras, toys etc.
The batteries also provide high current under permanent load, can be charged rapidly and have no memory effect.

• Maximum capacity
• Optimum high-current capability
• No memory effect
• Up to 1000 quick-charging cycles



Manufacturer : GP-BATTERIES
Factory number : 65AAAHCE-2CPUWC2
Package weight : 0.034 kg
Technical information
  • General
    • Type
    • AAA (Micro)
    • Technology
    • NiMh
  • Electrical values
    • Voltage
    • 1.2 V
    • Capacitance
    • 650 mAh
  • Packaging
    • Packaging
    • Pack of 2
  • Measures
    • Ø
    • 10.5 mm
    • Height
    • 44.5 mm
  • Interfaces
    • Connection
    • Standard, top
Datasheet/manual