Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NH BABY TEC :: TECXUS Baby battery, NiMh, 4500 mAh

Item-No.: NH BABY TEC
€5,75
Category of goods: 1 = discountable

NH BABY TEC

  • Product Description
  • Technical information
  • General
    • Type
    • C (baby)
    • Technology
    • NiMh
  • Electrical values
    • Voltage
    • 1.2 V
    • Capacitance
    • 4500 mAh
  • Packaging
    • Packaging
    • Pack of 1
  • Measures
    • Ø
    • 25.5 mm
    • Height
    • 49.5 mm
  • Interfaces
    • Connection
    • Standard, top

NiMh Baby battery from Tecxus. Extra-large capacity in combination with high-current capability for the most demanding users. No memory effect with partial discharge. Rapid charge and discharge-ready.



Manufacturer : TECXUS
Package weight : 0.08 kg
Technical information
  • General
    • Type
    • C (baby)
    • Technology
    • NiMh
  • Electrical values
    • Voltage
    • 1.2 V
    • Capacitance
    • 4500 mAh
  • Packaging
    • Packaging
    • Pack of 1
  • Measures
    • Ø
    • 25.5 mm
    • Height
    • 49.5 mm
  • Interfaces
    • Connection
    • Standard, top
Datasheet/manual