Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NH 4X2600 PAN :: PANASONIC Mignon batteries, NiMh, 2450 mAh, 4-pack

Item-No.: NH 4X2600 PAN
€13,60
Category of goods: 1 = discountable

NH 4X2600 PAN

  • Product Description
  • Technical information
  • General
    • Type
    • AA (Mignon)
    • Technology
    • NiMh
  • Electrical values
    • Voltage
    • 1.2 V
    • Capacitance
    • 2450 mAh
  • Packaging
    • Packaging
    • Pack of 4
  • Measures
    • Ø
    • 14 mm
    • Height
    • 50.5 mm
  • Interfaces
    • Connection
    • Standard, top
4-pack of NiMh consumer cells from PANASONIC.

Extra-large capacity in combination with high-current capability for the most demanding users. No memory effect with partial discharge. Rapid charge and discharge-ready.



Manufacturer : PANASONIC
Factory number : HHR-3XXE/4BC
Package weight : 0.124 kg
Technical information
  • General
    • Type
    • AA (Mignon)
    • Technology
    • NiMh
  • Electrical values
    • Voltage
    • 1.2 V
    • Capacitance
    • 2450 mAh
  • Packaging
    • Packaging
    • Pack of 4
  • Measures
    • Ø
    • 14 mm
    • Height
    • 50.5 mm
  • Interfaces
    • Connection
    • Standard, top
Datasheet/manual