Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EN RPP 2X700 :: Energizer PowerPlus 2x AAA rechargeable batteries, 700 mAh

Item-No.: EN RPP 2X700
€3,75
Category of goods: 1 = discountable

EN RPP 2X700

  • Product Description
  • Technical information
  • General
    • Type
    • AAA (Micro)
    • Technology
    • NiMh
  • Electrical values
    • Voltage
    • 1.2 V
    • Capacitance
    • 700 mAh
  • Packaging
    • Packaging
    • Pack of 2
  • Measures
    • Ø
    • 10.5 mm
    • Height
    • 44.5 mm
  • Interfaces
    • Connection
    • Standard, top

Pack of two Micro, AAA rechargeable batteries with a capacity of 700 mAh.

The new Energizer PowerPlus cell is ideal for all applications with high discharge current, such as digital cameras and CD players. No memory effect.



Manufacturer : ENERGIZER
Factory number : E300626500
Package weight : 0.03 kg
Technical information
  • General
    • Type
    • AAA (Micro)
    • Technology
    • NiMh
  • Electrical values
    • Voltage
    • 1.2 V
    • Capacitance
    • 700 mAh
  • Packaging
    • Packaging
    • Pack of 2
  • Measures
    • Ø
    • 10.5 mm
    • Height
    • 44.5 mm
  • Interfaces
    • Connection
    • Standard, top
Datasheet/manual