Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ANS NH 4X2700 :: NiMH batteries, 4-pack, AA, 2700 mAh

Item-No.: ANS NH 4X2700
€15,80
Category of goods: 1 = discountable

NiMH-1.2V-AA2700-blue-bl4

  • Product Description
  • Technical information
  • General
    • Type
    • AA (Mignon)
    • Technology
    • NiMh
  • Electrical values
    • Voltage
    • 1.2 V
    • Capacitance
    • 2700 mAh
  • Packaging
    • Packaging
    • Pack of 4
  • Measures
    • Ø
    • 14 mm
    • Height
    • 50.5 mm
  • Interfaces
    • Connection
    • Standard, top

Optimal performance from ANSMANN! Powerhouse batteries are ideal for all electrical consumers such as digital cameras, MP3 or video player, flash units, measuring devices etc.
Continuous further developments and state-of-the-art production methods give the battery optimal efficiency and a very long service life. The energy giants show no memory effect.

• Extremely durable with very good cycle stability
• Ready for use immediately without prior charging needed
• Fast-charging
• No special chargers required

Technical data:
Contents: 4 cells
Cell type: NiMh
Cell size: AA (Mignon)
Capacity: 2700 mAh (min. 2500 mAh)
Voltage: 1.2 V (max. 1.5 V)



Manufacturer : ANSMANN
Factory number : 5030842
Package weight : 0.128 kg
Technical information
  • General
    • Type
    • AA (Mignon)
    • Technology
    • NiMh
  • Electrical values
    • Voltage
    • 1.2 V
    • Capacitance
    • 2700 mAh
  • Packaging
    • Packaging
    • Pack of 4
  • Measures
    • Ø
    • 14 mm
    • Height
    • 50.5 mm
  • Interfaces
    • Connection
    • Standard, top
Datasheet/manual