Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ANS NH 4X1100 :: 4-pack AAA NiMH batteries, 1100 mAh

Item-No.: ANS NH 4X1100
€10,95
Category of goods: 1 = discountable

NiMH-1.2V-AAA1100-blue-bl4

  • Product Description
  • Technical information
  • General
    • Type
    • AAA (Micro)
    • Technology
    • NiMh
  • Electrical values
    • Voltage
    • 1.2 V
    • Capacitance
    • 1100 mAh
  • Packaging
    • Packaging
    • Pack of 4
  • Measures
    • Ø
    • 10.5 mm
    • Height
    • 44.5 mm
  • Interfaces
    • Connection
    • Standard, top

Optimal performance from ANSMANN! Rechargeable battery without memory effect. Suitable for all common chargers and standard applications. Ideal for power-hungry and demanding applications such as cameras and flash units due to the maximum performance and long service life

• Extremely durable with very good cycle stability
• Fast-charging
• No special chargers required
• Wide operating temperature range from -20°C to +50°C

Technical data:
Contents: 4 cells
Cell type: NiMh
Cell size: AAA (Micro)
Capacity: 1100 mAh (min. 1000 mAh)
Voltage: 1.2 V (max. 1.5 V)



Manufacturer : ANSMANN
Factory number : 5035232
Package weight : 0.06 kg
Technical information
  • General
    • Type
    • AAA (Micro)
    • Technology
    • NiMh
  • Electrical values
    • Voltage
    • 1.2 V
    • Capacitance
    • 1100 mAh
  • Packaging
    • Packaging
    • Pack of 4
  • Measures
    • Ø
    • 10.5 mm
    • Height
    • 44.5 mm
  • Interfaces
    • Connection
    • Standard, top
Datasheet/manual