Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ANS HC 9V :: ANSMANN HyCell 1 X 150 mAh, E-block

Item-No.: ANS HC 9V
€5,60
Category of goods: 1 = discountable

HC-NiMH-8.4V-E150-bl

  • Product Description
  • Technical information
  • General
    • Type
    • 9 V block battery
    • Technology
    • NiMh
    • Design
    • Ansmann HyCell
  • Electrical values
    • Voltage
    • (9) 8.4 V
    • Capacitance
    • 150 mAh
  • Packaging
    • Packaging
    • Pack of 1
  • Measures
    • Height
    • 48.5 mm
    • Width
    • 25.5 mm
    • Depth
    • 16 mm
  • Interfaces
    • Connection
    • Push button

Optimal performance at an affordable price!

1-pack 9-V-Block, 150 mAh

Continuous further developments and state-of-the-art production methods give the battery optimal efficiency and a very long service life. The energy giants show no memory effect. Even after several hundred charging cycles, they are as fit as on the first day. HyCell batteries can be used in all devices that otherwise require 1.5 V AA batteries. For example, portable players, cameras, mobile phones, torches, remote-controlled toys etc.

• Can be recharged up to 1000 times
• Fast-charging
• Extremely long service life
• Highly efficient and environmentally friendly
• Cell type: NiMH
• Cell size: E-block
• Capacity: 150 mAh (min. 120 mAh)
• Voltage: 8.4 V (max. 10.5 V)



Manufacturer : ANSMANN
Factory number : 5035322
Package weight : 0.048 kg
Technical information
  • General
    • Type
    • 9 V block battery
    • Technology
    • NiMh
    • Design
    • Ansmann HyCell
  • Electrical values
    • Voltage
    • (9) 8.4 V
    • Capacitance
    • 150 mAh
  • Packaging
    • Packaging
    • Pack of 1
  • Measures
    • Height
    • 48.5 mm
    • Width
    • 25.5 mm
    • Depth
    • 16 mm
  • Interfaces
    • Connection
    • Push button
Datasheet/manual