0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VH D 9500 1Z :: NiMH battery, D, 1.2 V, 9500 mAh, Z solder lug

Item-No.: VH D 9500 1Z
€17,30
Category of goods: 1 = discountable

VH D 9500 XP CFG

  • Product Description
  • Technical information
  • General
    • Type
    • D (mono)
  • Electrical values
    • Voltage
    • 1.2 V
    • Capacitance
    • 9500 mAh
  • Interfaces
    • Connection
    • Soldering tags, Z
  • Packaging
    • Packaging
    • Pack of 1
  • Measures
    • Ø
    • 32.15 mm
    • Height
    • 58.2 mm
Saft is the world leader in the field of design, development and manufacturing of small nickel batteries and boasts a comprehensive range of high-performance nickel metal hydride batteries that meet the requirements of a huge variety of applications.

SAFT VH series
• Energy and power
• For cyclical applications
• Mobility, PowerTools, Professional Electronics

Areas of application:
Emergency lighting and backup systems
Professional applications:
- Hand-held and portable measurement devices
- Medical equipment
- Professional lighting etc.
High-performance devices:
- Professional power tools
- Devices for horticulture
- Household appliances
- Radio controller etc.
Mobility (Light Electrical Vehicles — LEV):
- Electric bicycles, electric scooters
- Passenger transport equipment, wheelchairs etc.
- Electric golf buggies
Small photovoltaic applications:
- Agriculture: Irrigation, water pumps
- Industrial: Environmental sensors, lighting, signals and motorway symbols

Characteristics:
• Features 1Z solder lug
• Rechargeable
• Resistant to high current
• Quick charging

Technical data:
Size: D
Voltage: 1.2V
Capacity: 9500 mAh
Dimensions: Dm. 32.15mm x h 58.2mm
Weight: 168g



Manufacturer : SAFT
Factory number : 791571
Package weight : 0.164 kg
Technical information
  • General
    • Type
    • D (mono)
  • Electrical values
    • Voltage
    • 1.2 V
    • Capacitance
    • 9500 mAh
  • Interfaces
    • Connection
    • Soldering tags, Z
  • Packaging
    • Packaging
    • Pack of 1
  • Measures
    • Ø
    • 32.15 mm
    • Height
    • 58.2 mm
Datasheet/manual