Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VH CS 3200 1Z :: NiMH battery, SubC, 1.2 V, 3200 mAh, Z solder lug

Item-No.: VH CS 3200 1Z
€6,60
Category of goods: 1 = discountable

VH Cs 3200 XL CFG

  • Product Description
  • Technical information
  • General
    • Type
    • Sub-C
  • Electrical values
    • Voltage
    • 1.2 V
    • Capacitance
    • 3200 mAh
  • Interfaces
    • Connection
    • Soldering tags, Z
  • Packaging
    • Packaging
    • Pack of 1
  • Measures
    • Ø
    • 22 mm
    • Height
    • 42.2 mm

Saft is the world leader in the field of design, development and manufacturing of small nickel batteries and boasts a comprehensive range of high-performance nickel metal hydride batteries that meet the requirements of a huge variety of applications.

SAFT VH series
• Energy and power
• For cyclical applications
• Mobility, PowerTools, Professional Electronics

Areas of application:
Emergency lighting and backup systems
Professional applications:
- Hand-held and portable measurement devices
- Medical equipment
- Professional lighting etc.
High-performance devices:
- Professional power tools
- Devices for horticulture
- Household appliances
- Radio controller etc.
Mobility (Light Electrical Vehicles — LEV):
- Electric bicycles, electric scooters
- Passenger transport equipment, wheelchairs etc.
- Electric golf buggies
Small photovoltaic applications:
- Agriculture: Irrigation, water pumps
- Industrial: Environmental sensors, lighting, signals and motorway symbols

Characteristics:
• Features 1Z solder lug
• Rechargeable
• Resistant to high current
• Quick charging

Technical data:
Size: SubC
Voltage: 1.2V
Capacity: 3200 mAh
Dimensions: Dm. 22mm x h 42.4mm
Weight: 60g



Manufacturer : SAFT
Factory number : 790521
Package weight : 0.058 kg
Technical information
  • General
    • Type
    • Sub-C
  • Electrical values
    • Voltage
    • 1.2 V
    • Capacitance
    • 3200 mAh
  • Interfaces
    • Connection
    • Soldering tags, Z
  • Packaging
    • Packaging
    • Pack of 1
  • Measures
    • Ø
    • 22 mm
    • Height
    • 42.2 mm
Datasheet/manual