Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NH TC 3XAAA-1Z :: TECXUS NiMh RTU 3xAAA MICRO 3.6 V 800 mAh

Item-No.: NH TC 3XAAA-1Z
€5,85
Category of goods: 1 = discountable

NH TC 3XAAA-1Z

  • Product Description
  • Technical information
  • General
    • Type
    • AAA (Micro)
    • Technology
    • NiMh
  • Electrical values
    • Voltage
    • 3.6 V
    • Capacitance
    • 800 mAh
  • Interfaces
    • Connection
    • Soldering tags, Z
  • Packaging
    • Packaging
    • Pack of 3
  • Measures
    • Ø
    • 10.5 mm
    • Height
    • 44.5 mm
    • Width
    • 32.5 mm

Battery pack 3.6 V 800 mAh NIMH AAA (micro) ready-to-use (RTU)

"Ready to use"

This innovative technology combines the benefits of a primary cell (non-rechargeable battery)
with the advantages of a secondary cell (rechargeable battery)
The batteries are fully charged on delivery and therefore ready to use
Special features are the low self-discharge and good shelf life (similar to alkaline batteries)
After 12 months storage, they still have 80% of the capacity available.

• Z-solder lug
• Extremely low self-discharge rate
• Higher charging and discharge currents
• Rechargeable NiMH technology (1000 cycles)
• Particularly environmentally friendly



Manufacturer : TECXUS
Package weight : 0.041 kg
Technical information
  • General
    • Type
    • AAA (Micro)
    • Technology
    • NiMh
  • Electrical values
    • Voltage
    • 3.6 V
    • Capacitance
    • 800 mAh
  • Interfaces
    • Connection
    • Soldering tags, Z
  • Packaging
    • Packaging
    • Pack of 3
  • Measures
    • Ø
    • 10.5 mm
    • Height
    • 44.5 mm
    • Width
    • 32.5 mm