Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NH JN 400C-1Z :: NiMh industrial cell with solder lug, 4500 mAh

Item-No.: NH JN 400C-1Z
€5,70
Category of goods: 1 = discountable

NH JN 400C-1Z

  • Product Description
  • Technical information
  • General
    • Type
    • C (baby)
    • Technology
    • NiMh
  • Electrical values
    • Voltage
    • 1.2 V
    • Capacitance
    • 4500 mAh
  • Interfaces
    • Connection
    • Soldering tags, Z
  • Packaging
    • Packaging
    • Pack of 1
  • Measures
    • Ø
    • 25.3 mm
    • Height
    • 49 mm
NiMh industrial cells C 4500 mAh.

The high capacity means these cells are created for a wide range of applications: modelling, camcorders, notebooks, radio communications etc. The Z-solder lug enables you to easily attach it to a pack.

With solder lugs. Similar to picture.



Package weight : 0.08 kg
Technical information
  • General
    • Type
    • C (baby)
    • Technology
    • NiMh
  • Electrical values
    • Voltage
    • 1.2 V
    • Capacitance
    • 4500 mAh
  • Interfaces
    • Connection
    • Soldering tags, Z
  • Packaging
    • Packaging
    • Pack of 1
  • Measures
    • Ø
    • 25.3 mm
    • Height
    • 49 mm
Datasheet/manual