Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NH HR4/3AU-1Z :: FDK 4/3 A battery, NiMh, 4000 mAh, with solder lug

Item-No.: NH HR4/3AU-1Z
€4,99
Category of goods: 1 = discountable

NH HR4/3AU-1Z

  • Product Description
  • Technical information
  • General
    • Type
    • 4/3 A
    • Technology
    • NiMh
  • Electrical values
    • Voltage
    • 1.2 V
    • Capacitance
    • 4000 mAh
  • Interfaces
    • Connection
    • Soldering tags, Z
  • Packaging
    • Packaging
    • Pack of 1
  • Measures
    • Ø
    • 17.7 mm
    • Height
    • 67 mm

FDK NiMh cells at the highest quality level with Z-solder lugs.

With solder lugs. Similar to picture.



Manufacturer : FDK
Package weight : 0.059 kg
Technical information
  • General
    • Type
    • 4/3 A
    • Technology
    • NiMh
  • Electrical values
    • Voltage
    • 1.2 V
    • Capacitance
    • 4000 mAh
  • Interfaces
    • Connection
    • Soldering tags, Z
  • Packaging
    • Packaging
    • Pack of 1
  • Measures
    • Ø
    • 17.7 mm
    • Height
    • 67 mm
Datasheet/manual