Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NH GP 40AAA :: NiMh industrial cell from GP, 400 mAh

Item-No.: NH GP 40AAA
€1,15
Category of goods: 1 = discountable

NH GP 40AAA

  • Product Description
  • Technical information
  • General
    • Type
    • 2/3 AAA (2/3 Micro)
    • Technology
    • NiMh
  • Electrical values
    • Voltage
    • 1.2 V
    • Capacitance
    • 400 mAh
  • Interfaces
    • Connection
    • Standard, top
  • Packaging
    • Packaging
    • Pack of 1
  • Measures
    • Ø
    • 10 mm
    • Height
    • 29 mm

GP NiMh industrial cells 2/3 AAA 400 mAh.

Their high capacity means these cells are ideal for a wide range of applications, such as telephones, modelling, camcorders, notebooks, radio communications etc.

Without solder lugs. Similar to picture.



Manufacturer : GP-BATTERIES
Factory number : GP40AAAM
Package weight : 0.007 kg
Technical information
  • General
    • Type
    • 2/3 AAA (2/3 Micro)
    • Technology
    • NiMh
  • Electrical values
    • Voltage
    • 1.2 V
    • Capacitance
    • 400 mAh
  • Interfaces
    • Connection
    • Standard, top
  • Packaging
    • Packaging
    • Pack of 1
  • Measures
    • Ø
    • 10 mm
    • Height
    • 29 mm
Datasheet/manual