Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NH GP 25AAH :: NiMh industrial cell, GP, 1.2 V 1/3 AA 250 mAh

Item-No.: NH GP 25AAH
€1,40
Category of goods: 1 = discountable

NH GP 25AAH

  • Product Description
  • Technical information
  • General
    • Type
    • AA (Mignon)
    • Technology
    • NiMh
  • Electrical values
    • Voltage
    • 1.2 V
    • Capacitance
    • 250 mAh
  • Interfaces
    • Connection
    • Standard, top
  • Packaging
    • Packaging
    • Pack of 1
  • Measures
    • Ø
    • 14.5 mm
    • Height
    • 16.7 mm

Ni Mh industrial cell from GP, 1.2 V, 1/3 AA, 250 mAh, 14 x 15 mm

Their high capacity means these cells are ideal for a wide range of applications, such as modelling, camcorders, notebooks, radio communications etc.

Without solder lugs. Similar to picture.



Manufacturer : GP-BATTERIES
Factory number : 30125AAH-C1
Package weight : 0.012 kg
Technical information
  • General
    • Type
    • AA (Mignon)
    • Technology
    • NiMh
  • Electrical values
    • Voltage
    • 1.2 V
    • Capacitance
    • 250 mAh
  • Interfaces
    • Connection
    • Standard, top
  • Packaging
    • Packaging
    • Pack of 1
  • Measures
    • Ø
    • 14.5 mm
    • Height
    • 16.7 mm
Datasheet/manual