Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NH GP 25AAH-1Z :: GP industrial cell 1/3AA, NiMH, 250mAh, solder tail

Item-No.: NH GP 25AAH-1Z
€1,55
Category of goods: 1 = discountable

NH GP 25AAH-1Z

  • Product Description
  • Technical information
  • General
    • Type
    • 1/3 AA (1/3 Mignon)
    • Technology
    • NiMh
  • Electrical values
    • Voltage
    • 1.2 V
    • Capacitance
    • 250 mAh
  • Interfaces
    • Connection
    • Soldering tags, Z
  • Packaging
    • Packaging
    • Pack of 1
  • Measures
    • Ø
    • 14.5 mm
    • Height
    • 16.7 mm
GP NiMH industrial cell 1/3AA

The high capacity of these cells for a wide range of applications are created, model, camcorders, laptops, mobile radio, etc. Through the Z-Pack Wire Guard is a simple installation allows.



Manufacturer : GP-BATTERIES
Package weight : 0.013 kg
Technical information
  • General
    • Type
    • 1/3 AA (1/3 Mignon)
    • Technology
    • NiMh
  • Electrical values
    • Voltage
    • 1.2 V
    • Capacitance
    • 250 mAh
  • Interfaces
    • Connection
    • Soldering tags, Z
  • Packaging
    • Packaging
    • Pack of 1
  • Measures
    • Ø
    • 14.5 mm
    • Height
    • 16.7 mm
Datasheet/manual