reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NH GP 200AAH-1Z :: NiMH industrial cell from GP, solder tail, 2000mAh

Item-No.: NH GP 200AAH-1Z
€2,70
Category of goods: 1 = discountable

NH GP 200AAH-1Z

  • Product Description
  • Technical information
  • General
    • Type
    • AA (Mignon)
    • Technology
    • NiMh
  • Electrical values
    • Voltage
    • 1.2 V
    • Capacitance
    • 2000 mAh
  • Interfaces
    • Connection
    • Soldering tags, Z
  • Packaging
    • Packaging
    • Pack of 1
  • Measures
    • Ø
    • 14.5 mm
    • Height
    • 50.5 mm
GP NiMH AA 2000 mAh cells industry.

The high capacity of these cells for a wide range of applications are created, model, camcorders, laptops, mobile radio, etc. Through the Z-Pack Wire Guard is a simple installation allows.



Manufacturer : GP-BATTERIES
Factory number : 200AAM1A1P
Package weight : 0.025 kg
Technical information
  • General
    • Type
    • AA (Mignon)
    • Technology
    • NiMh
  • Electrical values
    • Voltage
    • 1.2 V
    • Capacitance
    • 2000 mAh
  • Interfaces
    • Connection
    • Soldering tags, Z
  • Packaging
    • Packaging
    • Pack of 1
  • Measures
    • Ø
    • 14.5 mm
    • Height
    • 50.5 mm
Datasheet/manual