Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NH GP 130AAM :: NiMh industrial cell from GP, 1.2 V, AA, 1300 mAh, 14.4 x 48.2

Item-No.: NH GP 130AAM
€1,99
Category of goods: 1 = discountable

NH GP 130AAM

  • Product Description
  • Technical information
  • General
    • Type
    • AA (Mignon)
    • Technology
    • NiMh
  • Electrical values
    • Voltage
    • 1.2 V
    • Capacitance
    • 1300 mAh
  • Interfaces
    • Connection
    • Standard, top
  • Packaging
    • Packaging
    • Pack of 1
NiMh industrial cell from GP, 1.2 V, AA, 1300 mAh, 14.4 x 48.2

Their high capacity means these cells are ideal for a wide range of applications, such as modelling, camcorders, notebooks, radio communications etc.

Without solder lugs. Similar to picture.



Manufacturer : GP-BATTERIES
Factory number : 301.130AAM-C1
Package weight : 0.028 kg
Technical information
  • General
    • Type
    • AA (Mignon)
    • Technology
    • NiMh
  • Electrical values
    • Voltage
    • 1.2 V
    • Capacitance
    • 1300 mAh
  • Interfaces
    • Connection
    • Standard, top
  • Packaging
    • Packaging
    • Pack of 1
Datasheet/manual