Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ENELOOP AAA 1Z :: eneloop Micro, AAA, 1Z

Item-No.: ENELOOP AAA 1Z
€2,65
Category of goods: 1 = discountable

ENELOOP AAA 1Z

  • Product Description
  • Technical information
  • General
    • Type
    • AAA (Micro)
    • Technology
    • Ready to use
  • Electrical values
    • Voltage
    • 1.2 V
    • Capacitance
    • 800 mAh
  • Interfaces
    • Connection
    • Soldering tags, Z
  • Packaging
    • Packaging
    • Pack of 1

SANYO eneloop cells (improved, new design) with Z solder tags

- Up to 1800 cycles
- Unpack and use instantly
- Ready for use immediately without prior charging needed
- Extremely low self-discharge thanks to innovative electrodes and separators
- Only 15% loss within a year



Manufacturer : SANYO
Factory number : HR-4UTGB
Package weight : 0.012 kg
Technical information
  • General
    • Type
    • AAA (Micro)
    • Technology
    • Ready to use
  • Electrical values
    • Voltage
    • 1.2 V
    • Capacitance
    • 800 mAh
  • Interfaces
    • Connection
    • Soldering tags, Z
  • Packaging
    • Packaging
    • Pack of 1
Datasheet/manual