Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ANS MX AAA800Z :: Ansmann maxE NiMH, 1.2 V, AAA, 800 mAh, Z

Item-No.: ANS MX AAA800Z
€2,70
Category of goods: 1 = discountable

IS-NiMH-LSD-1.2V-FLAT-TOP-AAA800-Z-bu

  • Product Description
  • Technical information
  • General
    • Type
    • AAA (Micro)
    • Technology
    • Ready to use
  • Electrical values
    • Voltage
    • 1.2 V
    • Capacitance
    • 800 mAh
  • Interfaces
    • Connection
    • Soldering tags, Z
  • Packaging
    • Packaging
    • Pack of 1

ANS 800 AAA maxE industry cell 1 Z (flat top)

MaxE batteries combine the advantages of rechargeable batteries with those of alkaline batteries. For you this means: unpack - insert - use!
These batteries also have the advantage of an extremely low self-discharge.

• Unpack and use instantly
• Ready for use immediately without prior charging needed
• Extremely low self-discharge thanks to innovative electrodes and separators, i.e. residual capacity of approx. 85% after 1 year of storage without use
• Ready for use for over 1 year after every charge
• No special chargers required
• Typical capacity: 800 mAh



Manufacturer : ANSMANN
Factory number : 2311-3003
Package weight : 0.013 kg
Technical information
  • General
    • Type
    • AAA (Micro)
    • Technology
    • Ready to use
  • Electrical values
    • Voltage
    • 1.2 V
    • Capacitance
    • 800 mAh
  • Interfaces
    • Connection
    • Soldering tags, Z
  • Packaging
    • Packaging
    • Pack of 1
Datasheet/manual