Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VARTA V 28PXL :: VARTA Photo, 6 volt, 170 mAh, 13.0x25.1mm

Item-No.: VARTA V 28PXL
€6,15
Category of goods: 1 = discountable

VARTA V 28PXL

  • Product Description
  • Technical information
  • General
    • Type
    • Lithium battery
    • Design
    • L544
    • Technology
    • Lithium metal
    • Category
    • Battery
  • Electrical values
    • Voltage
    • 6.0 V
    • Capacitance
    • 170 mAh
  • Interfaces
    • Connection
    • Standard, top
  • Packaging
    • Packaging
    • Pack of 1
  • Measures
    • Ø
    • 13 mm
    • Height
    • 25.1 mm
  • Environmental information
    • dangerous goods
    • UN3090/188
    • lithium amount
    • <1.0 g

Cylindrical lithium photo battery from VARTA.

Compatible with:
2CR 11108 / L 544 / PX 28L / K 28L



Manufacturer : VARTA
Factory number : 06231 101 401
Package weight : 0.0107 kg
Technical information
  • General
    • Type
    • Lithium battery
    • Design
    • L544
    • Technology
    • Lithium metal
    • Category
    • Battery
  • Electrical values
    • Voltage
    • 6.0 V
    • Capacitance
    • 170 mAh
  • Interfaces
    • Connection
    • Standard, top
  • Packaging
    • Packaging
    • Pack of 1
  • Measures
    • Ø
    • 13 mm
    • Height
    • 25.1 mm
  • Environmental information
    • dangerous goods
    • UN3090/188
    • lithium amount
    • <1.0 g
Datasheet/manual