Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VARTA CR P2 :: VARTA Photo, 6 volt, 1300 mAh, 34x35x17mm

Item-No.: VARTA CR P2
€5,90
Category of goods: 1 = discountable

VARTA CR P2

  • Product Description
  • Technical information
  • General
    • Type
    • Lithium Batterie
    • Design
    • CRP2
    • Technology
    • Lithium metal
    • Category
    • Battery
  • Electrical values
    • Voltage
    • 6.0 V
    • Capacitance
    • 1300 mAh
  • Interfaces
    • Connection
    • Contact surfaces
  • Packaging
    • Packaging
    • Pack of 1
  • Measures
    • Height
    • 36 mm
    • Length
    • 34 mm
    • Width
    • 16.5 mm
  • Environmental information
    • dangerous goods
    • UN3090/188
    • lithium amount
    • <1.0 g

VARTA lithium photo battery.

Compatible with:
CR-P2 (S) (P) / 223 / DL 223A / EL 223AP / K 223LA



Manufacturer : VARTA
Factory number : 06204 301 401
Package weight : 0.043 kg
Technical information
  • General
    • Type
    • Lithium Batterie
    • Design
    • CRP2
    • Technology
    • Lithium metal
    • Category
    • Battery
  • Electrical values
    • Voltage
    • 6.0 V
    • Capacitance
    • 1300 mAh
  • Interfaces
    • Connection
    • Contact surfaces
  • Packaging
    • Packaging
    • Pack of 1
  • Measures
    • Height
    • 36 mm
    • Length
    • 34 mm
    • Width
    • 16.5 mm
  • Environmental information
    • dangerous goods
    • UN3090/188
    • lithium amount
    • <1.0 g
Datasheet/manual