Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VARTA CR AA :: VARTA lithium, AA, 2000 mAh, 50.5 x 14.7mm

Item-No.: VARTA CR AA
€6,40
Category of goods: 1 = discountable

VARTA CR AA

  • Product Description
  • Technical information
  • General
    • Type
    • AA (Mignon)
    • Design
    • AA (Mignon)
    • Technology
    • Lithium metal
    • Category
    • Battery
  • Electrical values
    • Voltage
    • 3.0 V
    • Capacitance
    • 2000 mAh
  • Interfaces
    • Connection
    • Standard, top
  • Packaging
    • Packaging
    • Pack of 1
  • Environmental information
    • dangerous goods
    • UN3090/188
    • lithium amount
    • <1.0 g

VARTA lithium CR AA

• Flat top

Similar to figure



Manufacturer : VARTA
Factory number : C8006
Package weight : 0.021 kg
Technical information
  • General
    • Type
    • AA (Mignon)
    • Design
    • AA (Mignon)
    • Technology
    • Lithium metal
    • Category
    • Battery
  • Electrical values
    • Voltage
    • 3.0 V
    • Capacitance
    • 2000 mAh
  • Interfaces
    • Connection
    • Standard, top
  • Packaging
    • Packaging
    • Pack of 1
  • Environmental information
    • dangerous goods
    • UN3090/188
    • lithium amount
    • <1.0 g
Datasheet/manual