Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VAR LI 9V :: Varta Professional lithium 1x9V

Item-No.: VAR LI 9V
€8,60
Category of goods: 1 = discountable

VAR LI 9V

  • Product Description
  • Technical information
  • General
    • Type
    • 9 V block battery
    • Design
    • 9 V block battery
    • Technology
    • Lithium metal
    • Category
    • Battery
  • Electrical values
    • Voltage
    • 9.0 V
    • Capacitance
    • 1200 mAh
  • Interfaces
    • Connection
    • Push button
  • Packaging
    • Packaging
    • Pack of 1
  • Measures
    • Height
    • 48.5 mm
    • Length
    • 26.5 mm
    • Width
    • 18 mm
  • Environmental information
    • dangerous goods
    • UN3090/188
    • lithium amount
    • <1.0 g

Professional lithium batteries for all applications in which high performance is required.

1-pack, 9V block

• Low self-discharge
• Long shelf life
• More durable than alkaline
• high capacity



Manufacturer : VARTA
Factory number : 06122 301 401
Package weight : 0.042 kg
Technical information
  • General
    • Type
    • 9 V block battery
    • Design
    • 9 V block battery
    • Technology
    • Lithium metal
    • Category
    • Battery
  • Electrical values
    • Voltage
    • 9.0 V
    • Capacitance
    • 1200 mAh
  • Interfaces
    • Connection
    • Push button
  • Packaging
    • Packaging
    • Pack of 1
  • Measures
    • Height
    • 48.5 mm
    • Length
    • 26.5 mm
    • Width
    • 18 mm
  • Environmental information
    • dangerous goods
    • UN3090/188
    • lithium amount
    • <1.0 g
Datasheet/manual