Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TEKCELL AA01-1U :: TEKCELL lithium, AA, 2400 mAh, 14.5x50.0 mm

Item-No.: TEKCELL AA01-1U
€3,90
Category of goods: 1 = discountable

TEKCELL AA01-1U

  • Product Description
  • Technical information
  • General
    • Type
    • AA (Mignon)
    • Design
    • AA (Mignon)
    • Technology
    • Lithium metal
    • Category
    • Battery
  • Electrical values
    • Voltage
    • 3.6 V
    • Capacitance
    • 2400 mAh
  • Interfaces
    • Connection
    • Soldering tags, radially
  • Packaging
    • Packaging
    • Pack of 1
  • Measures
    • Ø
    • 14.5 mm
    • Height
    • 50 mm
  • Environmental information
    • dangerous goods
    • UN3090/188
    • lithium amount
    • 0.62 g

Lithium – thionyl chloride, bobbin type, the ten-year battery for low currents

Similar to the figure, with soldering tags.



Manufacturer : TEKCELL
Package weight : 0.016 kg
Technical information
  • General
    • Type
    • AA (Mignon)
    • Design
    • AA (Mignon)
    • Technology
    • Lithium metal
    • Category
    • Battery
  • Electrical values
    • Voltage
    • 3.6 V
    • Capacitance
    • 2400 mAh
  • Interfaces
    • Connection
    • Soldering tags, radially
  • Packaging
    • Packaging
    • Pack of 1
  • Measures
    • Ø
    • 14.5 mm
    • Height
    • 50 mm
  • Environmental information
    • dangerous goods
    • UN3090/188
    • lithium amount
    • 0.62 g