Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TECXUS CR P2P :: Lithium photo battery, 6 V, 36x34x19 mm

Item-No.: TECXUS CR P2P
€4,25
Category of goods: 1 = discountable

TECXUS CR P2P

  • Product Description
  • Technical information
  • General
    • Type
    • Lithium Batterie
    • Design
    • CR P2P
    • Technology
    • Lithium metal
    • Category
    • Battery
  • Electrical values
    • Voltage
    • 6.0 V
    • Capacitance
    • 1300 mAh
  • Interfaces
    • Connection
    • Contact surfaces
  • Packaging
    • Packaging
    • Pack of 1
  • Measures
    • Height
    • 36 mm
    • Length
    • 34 mm
    • Width
    • 19 mm
  • Environmental information
    • dangerous goods
    • UN3090/188
    • lithium amount
    • <1.0 g

Cylindrical lithium photo battery, manufacturer TECXUS

Important: Flattop variant, please first check the required height.

Compatible with:
CR P2P



Manufacturer : TECXUS
Factory number : CR-P2P
Package weight : 0.042 kg
Technical information
  • General
    • Type
    • Lithium Batterie
    • Design
    • CR P2P
    • Technology
    • Lithium metal
    • Category
    • Battery
  • Electrical values
    • Voltage
    • 6.0 V
    • Capacitance
    • 1300 mAh
  • Interfaces
    • Connection
    • Contact surfaces
  • Packaging
    • Packaging
    • Pack of 1
  • Measures
    • Height
    • 36 mm
    • Length
    • 34 mm
    • Width
    • 19 mm
  • Environmental information
    • dangerous goods
    • UN3090/188
    • lithium amount
    • <1.0 g
Datasheet/manual