Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TECXUS 2XFR03 :: TECXUS lithium power micro battery AAA set of 2

Item-No.: TECXUS 2XFR03
€3,70
Category of goods: 1 = discountable

TECXUS 2XFR03

  • Product Description
  • Technical information
  • General
    • Type
    • Lithium battery
    • Design
    • AAA (Micro)
    • Technology
    • Lithium metal
    • Category
    • Battery
  • Electrical values
    • Voltage
    • 1.5 V
    • Capacitance
    • 1100 mAh
  • Interfaces
    • Connection
    • Standard, top
  • Packaging
    • Packaging
    • Pack of 2
  • Measures
    • Ø
    • 10.5 mm
    • Length
    • 44.5 mm
  • Environmental information
    • dangerous goods
    • UN3090/188
    • lithium amount
    • <1.0 g

Lithium power micro battery AAA tecxus, 1.5 V

Lithium power batteries impress with
superior performance, quality and endurance,
particularly for devices with high power consumption.

The cells are especially suitable for energy-intensive
devices such as digital cameras, MP3 players, portable
CD players and camcorders.

• Up to 7x more durable than comparable batteries
• Can be stored for over ten years
• 30% lighter than alkaline batteries
• Wide temperature range from -20° to +60°C



Manufacturer : TECXUS
Factory number : FR 03 2-BL
Package weight : 0.02 kg
Technical information
  • General
    • Type
    • Lithium battery
    • Design
    • AAA (Micro)
    • Technology
    • Lithium metal
    • Category
    • Battery
  • Electrical values
    • Voltage
    • 1.5 V
    • Capacitance
    • 1100 mAh
  • Interfaces
    • Connection
    • Standard, top
  • Packaging
    • Packaging
    • Pack of 2
  • Measures
    • Ø
    • 10.5 mm
    • Length
    • 44.5 mm
  • Environmental information
    • dangerous goods
    • UN3090/188
    • lithium amount
    • <1.0 g
Datasheet/manual