Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LS 14500 :: Lithium battery, AA, 3.6 V, 2.6 Ah

Item-No.: LS 14500
€3,60
Category of goods: 1 = discountable

LS 14500

  • Product Description
  • Technical information
  • General
    • Type
    • Lithium battery
    • Design
    • AA (Mignon)
    • Technology
    • Lithium thionyl chloride
    • Category
    • Battery
  • Electrical values
    • Voltage
    • 3.6 V
    • Capacitance
    • 2600 mAh
  • Interfaces
    • Connection
    • Standard, top
  • Packaging
    • Packaging
    • Pack of 1
  • Measures
    • Ø
    • 16.65 mm
    • Height
    • 50.3 mm
  • Environmental information
    • dangerous goods
    • UN3090/188
SAFT AA lithium battery without solder lug

For more than 30 years, Saft has played a pioneering role in the development and manufacture of primary lithium cells for civil and military applications.

Primary lithium cells are unparalleled in terms of their voltage output, high energy density, adaptive power capacity, long service life and resistance to extreme ambient temperatures, making them the ideal source of energy for numerous applications, such as:
test and measurement, tracking, security, medical equipment, industrial electronics applications and professional electronics applications

Characteristics:
• Without solder lug
• Lithium-thionyl chloride technology (Li-SOCI2)
• Not rechargeable
• Non-combustible electrolyte

Technical data:
Size AA
Voltage 3.6 V
Capacity 2.6 Ah
Dimensions: diameter 14.65mm x h 50.3mm
Weight 16.7 g
Temperature range -60°C to +85°C



Manufacturer : SAFT
Factory number : LS-14500
Package weight : 0.036 kg
Technical information
  • General
    • Type
    • Lithium battery
    • Design
    • AA (Mignon)
    • Technology
    • Lithium thionyl chloride
    • Category
    • Battery
  • Electrical values
    • Voltage
    • 3.6 V
    • Capacitance
    • 2600 mAh
  • Interfaces
    • Connection
    • Standard, top
  • Packaging
    • Packaging
    • Pack of 1
  • Measures
    • Ø
    • 16.65 mm
    • Height
    • 50.3 mm
  • Environmental information
    • dangerous goods
    • UN3090/188