Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LS 14250CNR :: 1/2AA lithium battery, 3.6 V, 1.2 Ah, solder lug

Item-No.: LS 14250CNR
€4,15
Category of goods: 1 = discountable

LS 14250CNR

  • Product Description
  • Technical information
  • General
    • Type
    • Lithium battery
    • Design
    • AA (Mignon)
    • Technology
    • Lithium thionyl chloride
    • Category
    • Battery
  • Electrical values
    • Voltage
    • 3.6 V
    • Capacitance
    • 1200 mAh
  • Interfaces
    • Connection
    • Z-shaped soldering lug
  • Packaging
    • Packaging
    • Pack of 1
  • Measures
    • Ø
    • 14.55 mm
    • Height
    • 25.15 mm
  • Environmental information
    • dangerous goods
    • UN3090/188
SAFT 1/2AA lithium battery with 1U solder lug

For more than 30 years, Saft has played a pioneering role in the development and manufacture of primary
lithium cells for civil and military applications.

Primary lithium cells are unparalleled in terms of their voltage output, high energy density, adaptive power capacity, long service life and resistance to extreme ambient temperatures, making them the ideal source of energy for numerous applications, such as:
test and measurement, tracking, security, medical equipment, industrial electronics applications and professional electronics applications

Characteristics:
• Features 1U solder lug
• Lithium-thionyl chloride technology (Li-SOCI2)
• Not rechargeable
• Non-combustible electrolyte

Technical data:
Size 1/2AA
Voltage 3.6 V
Capacity 1.2 Ah
Dimensions: diameter 14.55mm x h 25.15mm
Weight 8.9 g
Temperature range -60°C to +85°C



Manufacturer : SAFT
Factory number : LS-14250CNR
Package weight : 0.028 kg
Technical information
  • General
    • Type
    • Lithium battery
    • Design
    • AA (Mignon)
    • Technology
    • Lithium thionyl chloride
    • Category
    • Battery
  • Electrical values
    • Voltage
    • 3.6 V
    • Capacitance
    • 1200 mAh
  • Interfaces
    • Connection
    • Z-shaped soldering lug
  • Packaging
    • Packaging
    • Pack of 1
  • Measures
    • Ø
    • 14.55 mm
    • Height
    • 25.15 mm
  • Environmental information
    • dangerous goods
    • UN3090/188
Datasheet/manual