Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LS 14250CNA :: 1/2AA lithium battery, 3.6 V, 1.2 Ah, axial wires

Item-No.: LS 14250CNA
€4,35
Category of goods: 1 = discountable

LS 14250CNA

  • Product Description
  • Technical information
  • General
    • Type
    • Lithium battery
    • Design
    • 1/2 AA
    • Technology
    • Lithium thionyl chloride
    • Category
    • Battery
  • Electrical values
    • Voltage
    • 3.6 V
    • Capacitance
    • 1200 mAh
  • Interfaces
    • Connection
    • Axial wires
  • Packaging
    • Packaging
    • Pack of 1
  • Measures
    • Ø
    • 14.55 mm
    • Height
    • 25.15 mm
  • Environmental information
    • dangerous goods
    • UN3090/188
SAFT 1/2AA lithium battery with axial wires

For more than 30 years, Saft has played a pioneering role in the development and manufacture of primary
lithium cells for civil and military applications.

Primary lithium cells are unparalleled in terms of their voltage output, high energy density, adaptive power capacity, long service life and resistance to extreme ambient temperatures, making them the ideal source of energy for numerous applications, such as:
test and measurement, tracking, security, medical equipment, industrial electronics applications and professional electronics applications

Characteristics:
• With axial wires
• Lithium-thionyl chloride technology (Li-SOCI2)
• Not rechargeable
• Non-combustible electrolyte

Technical data:
Size 1/2AA
Voltage 3.6 V
Capacity 1.2 Ah
Dimensions: diameter 14.55mm x h 25.15mm
Weight 8.9 g
Temperature range -60°C to +85°C



Manufacturer : SAFT
Factory number : LS-14250CNA
Package weight : 0.029 kg
Technical information
  • General
    • Type
    • Lithium battery
    • Design
    • 1/2 AA
    • Technology
    • Lithium thionyl chloride
    • Category
    • Battery
  • Electrical values
    • Voltage
    • 3.6 V
    • Capacitance
    • 1200 mAh
  • Interfaces
    • Connection
    • Axial wires
  • Packaging
    • Packaging
    • Pack of 1
  • Measures
    • Ø
    • 14.55 mm
    • Height
    • 25.15 mm
  • Environmental information
    • dangerous goods
    • UN3090/188
Datasheet/manual